Part Details for 4B112P by TE Connectivity
Overview of 4B112P by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4B112P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn NEMA 12 POS 16mm Screw ST Cable Mount RoHS: Compliant |
18 In Stock |
|
$122.3500 / $269.7400 | Buy Now |
DISTI #
51523604
|
Verical | Conn NEMA 12 POS 16mm Screw ST Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 17 |
|
$303.4118 / $332.6017 | Buy Now |
|
Master Electronics | Conn NEMA 12 POS 16mm Screw ST Cable Mount RoHS: Compliant |
18 In Stock |
|
$122.3500 / $269.7400 | Buy Now |
Part Details for 4B112P
4B112P CAD Models
4B112P Part Data Attributes:
|
4B112P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4B112P
TE Connectivity
MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 8 AWG |