Part Details for 4C-TS-M4-3T3-K008 by Southco
Overview of 4C-TS-M4-3T3-K008 by Southco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 8ft | |
G825K008200YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,2x4Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm | |
10106262-K008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 32S 13ACP 6HP |
Price & Stock for 4C-TS-M4-3T3-K008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOU4C-TS-M4-3T3-K008
|
DB Roberts | Southco 4C Class captive screws offer hundreds of permutations of installation and tool-actuation styles for mounting doors panels and other hardware components in limited-space applications. | 0 |
|
$1.2070 | RFQ |