There are no models available for this part yet.
Overview of 4C.01.9.048.0050SPA by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4C.01.9.048.0050SPA by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AK0135
|
Newark | Interface Module, Spdt 16A, 48V Dc Coil, Agni Contact, Lockable Test Button & Mech. Indicator, Led, Diode & Polarity Protection Diode, Screw Terminal Socket Rohs Compliant: Yes |Finder 4C.01.9.048.0050SPA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $23.3000 | Buy Now | |
DISTI #
4C.01.9.048.0050PA
|
TME | Relay: interface, SPDT, Ucoil: 48VDC, 16A/250VAC, 16A/24VDC, 4C.01 Min Qty: 1 | 0 |
|
$14.4400 / $18.4200 | RFQ |