Part Details for 4C.02.9.012.0050 by FINDER SpA
Overview of 4C.02.9.012.0050 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C.02.9.012.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30G120
|
Bürklin Elektronik | Coupling relay 2 Form C (NO/NC), 12 V (DC), 300 Ω, 8 A, 250 V (AC), 4C.02.9.012.0050 Min Qty: 1 | 1 |
|
$14.5577 / $17.5941 | Buy Now |