There are no models available for this part yet.
Overview of 4C.P1.8.120.0060SPA by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4C.P1.8.120.0060SPA by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AK0122
|
Newark | Masterin Interface Module, Spdt 10A, 120V Ac Coil, Agni Contact, Lockable Test Button & Mech. Indicator, Led & Varistor, Push-In Terminal Socket Rohs Compliant: Yes |Finder 4C.P1.8.120.0060SPA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $24.1300 | Buy Now | |
DISTI #
2066-4C.P1.8.120.0060SPA-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$18.1315 / $22.6600 | Buy Now | |
DISTI #
71710691
|
RS | Interface Module, SPDT 10A, 120V AC coil, LED & Varistor, push-in terminal socke | Finder 4C.P1.8.120.0060SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$18.4900 / $23.1100 | Buy Now |