Part Details for 4C.P2.8.110.0060SPA by FINDER SpA
Overview of 4C.P2.8.110.0060SPA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4C.P2.8.110.0060SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0128
|
Newark | Masterin Interface Module, Dpdt 8A, 110V Ac Coil, Agni Contact, Lockable Test Button & Mech. Indicator, Led & Varistor, Push-In Terminal Socket Rohs Compliant: Yes |Finder 4C.P2.8.110.0060SPA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7200 / $27.3100 | Buy Now |
DISTI #
4C.P2.8.110.0060PA
|
TME | Relay: interface, DPDT, Ucoil: 110VAC, 8A/250VAC, 8A/24VDC, 2kVA Min Qty: 1 | 0 |
|
$16.7500 / $21.3700 | RFQ |