4C24-NP250-Z11-1
Description: DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE

Overview of 4C24-NP250-Z11-1 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9025AM-11-18NP25.000000 SiTime 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator
SiT9005AI-11-33NP25.000000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

Price & Stock for 4C24-NP250-Z11-1 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 633-4C24-NP250-Z11-1-ND
DigiKey DUAL POLARITY C SERIES, DUAL OUT Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2,738.8300
$2,738.8300 Buy Now
DISTI # 4C24-NP250-Z11-1
Avnet Americas Module DC-DC 2-OUT 0V to 4000V/0V to -4000V 31mA 250W PCB Mount - Bulk (Alt: 4C24-NP250-Z11-1) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,487.4336
$2,487.4336 Buy Now
DISTI # 324-4C24-NP250-Z11-1
Mouser Electronics Non-Isolated DC/DC Converters Dual Polarity C Series, Dual Output (Unipolar), +24V Input, +4000V/-4000V DC HVout, 250W Total, Standard Interface, PCB Mounting Standoffs, Version -1 0
  • 1 $2,738.7100
$2,738.7100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $2,792.9800
  • 3 $2,647.8900
  • 5 $2,608.1800
$2,608.1800 / $2,792.9800 Buy Now

CAD Models for 4C24-NP250-Z11-1 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4C24-NP250-Z11-1 by Advanced Energy Industries Inc

4C24-NP250-Z11-1
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Package Description
MODULE
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CUL, CURUS, IEC, UL
Input Voltage-Max
30 V
Input Voltage-Min
23 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXMA-X
Length
203.2 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.062 A
Output Voltage-Max
4000 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
250 W
Trim/Adjustable Output
YES
Width
114.3 mm
Want to compare parts?
  1. 4C24-NP250-Z11-1
    Advanced Energy Industries Inc
    DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4C24-NP250-Z11-1 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4C24-NP250-Z11-1 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 4C24-NP250-Z11-1 would you like to use for your alert(s)?
  • Please alert me when 4C24-NP250-Z11-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4C24-NP250-Z11-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4C24-NP250-Z11-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4C24-NP250-Z11-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4C24-NP250-Z11-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4C24-NP250-Z11-1 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: