There are no models available for this part yet.
Overview of 4C24-P125-I10-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 4C24-P125-I10-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-4C24-P125-I10-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,731.2500 | Buy Now | |
DISTI #
4C24-P125-I10-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 31mA 125W Chassis Mount - Bulk (Alt: 4C24-P125-I10-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,533.6720 | Buy Now | |
DISTI #
324-4C24-P125-I10-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4000V DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Heatsink | 0 |
|
$1,731.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,693.0100 / $1,789.3100 | Buy Now |