Part Details for 4CP280120060SPA by FINDER SpA
Overview of 4CP280120060SPA by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4CP280120060SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0012
|
Newark | Interface Relay, Dpdt, 8A/250V, Din Rail, Contact Configuration:Dpdt, Coil Voltage:12Vac, Contact Current:8A, Product Range:4C Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Finder 4CP280120060SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0900 / $23.3200 | Buy Now |