Part Details for 4DB-R107-02 by TE Connectivity
Overview of 4DB-R107-02 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4DB-R107-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7590
|
Newark | 4Db-R107-02=4Db Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-R107-02 Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.1800 | Buy Now |
DISTI #
4DB-R107-02-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 510 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2351 | Buy Now |
DISTI #
6-1437667-3
|
Avnet Americas | Conn Barrier Strip 2 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 6-1437667-3) RoHS: Compliant Min Qty: 510 Package Multiple: 510 Container: Bulk | 0 |
|
$0.8907 / $1.0719 | Buy Now |
DISTI #
571-4DB-R107-02
|
Mouser Electronics | Barrier Terminal Blocks 4DB-R107-02 4DB ASSEMBLY RoHS: Compliant | 0 |
|
$1.0500 / $1.5700 | Order Now |
|
Onlinecomponents.com | 4DB-R107-02=4DB ASSEMBLY RoHS: Compliant | 0 |
|
$0.5880 / $1.4860 | Buy Now |
|
Master Electronics | 4DB-R107-02=4DB ASSEMBLY RoHS: Compliant | 0 |
|
$0.5880 / $1.4860 | Buy Now |
Part Details for 4DB-R107-02
4DB-R107-02 CAD Models
4DB-R107-02 Part Data Attributes
|
4DB-R107-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4DB-R107-02
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |