Part Details for 4DB-R107-03 by TE Connectivity
Overview of 4DB-R107-03 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 4DB-R107-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7591
|
Newark | 4Db-R107-03=4Db Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-R107-03 RoHS: Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.5500 | Buy Now |
DISTI #
4DB-R107-03-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 340 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6658 | Buy Now |
DISTI #
571-4DB-R107-03
|
Mouser Electronics | Barrier Terminal Blocks 4DB-R107-03 4DB ASSEMBLY RoHS: Compliant | 0 |
|
$2.2000 / $2.4300 | Order Now |
|
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
|
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
Part Details for 4DB-R107-03
4DB-R107-03 CAD Models
4DB-R107-03 Part Data Attributes
|
4DB-R107-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4DB-R107-03
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |