There are no models available for this part yet.
Overview of 4DB-R107-04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 4DB-R107-04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15H7592
|
Newark | 4Db-R107-04=4Db Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4DB-R107-04 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8200 | Buy Now | |
DISTI #
4DB-R107-04-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.325" Min Qty: 1120 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7720 | Buy Now | |
DISTI #
6-1437667-5
|
Avnet Americas | Conn Barrier Strip 4 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 6-1437667-5) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6810 | Buy Now | |
DISTI #
571-4DB-R107-04
|
Mouser Electronics | Barrier Terminal Blocks 4DB-R107-04= 4DB ASSEMBLY | 0 |
|
$1.7500 | Order Now | |
Onlinecomponents.com | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now | ||
Master Electronics | Barrier Strips, Barrier Strip Sockets RoHS: Compliant | 0 |
|
$1.5100 / $3.1700 | Buy Now |
CAD Models for 4DB-R107-04 by TE Connectivity
Part Data Attributes for 4DB-R107-04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
21 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Related Parts for 4DB-R107-04
-
387015304Terminals and Terminal Blocks
-
DF4-7P-2CHeaders and Edge Type Connectors
-
HMK325B7474KN-TFixed Capacitors
-
RNCP0805FTD1K00Fixed Resistors
-
MBR130LSFT1GRectifier Diodes
-
ATTINY26L-8SUMicrocontrollers
-
SPA20N60C3XKSA1Power Field-Effect Transistors
-
0ZCF0030FF2CNon-linear Resistors
-
XC2C64A-7VQG44IProgrammable Logic Devices