Part Details for 4DB-R107-08-050 by TE Connectivity
Overview of 4DB-R107-08-050 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC654LP2ETR | Analog Devices | Fixed atten - 4dB | |
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 4DB-R107-08-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7594
|
Newark | 4Db-R107-08-050=4Db Series - S |Amp Te Connectivity 4DB-R107-08-050 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
2266-4DB-R107-08-050-ND
|
DigiKey | Barrier Strip Terminal Block, 20 Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT |
1680 In Stock |
|
$4.4700 / $5.1400 | Buy Now |
|
Onlinecomponents.com | 4DB-R107-08-050=4DB SERIES - S RoHS: Compliant |
1680 Partner Stock |
|
$3.4100 / $5.0500 | Buy Now |
DISTI #
65675016
|
Verical | Conn Barrier Strip 4 POS 8.25mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 960 |
|
$4.1900 / $4.8200 | Buy Now |
DISTI #
60589034
|
Verical | Conn Barrier Strip 4 POS 8.25mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 720 |
|
$4.1900 / $4.8200 | Buy Now |
DISTI #
C1S757102587954
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 1680 |
|
$4.4100 / $5.4500 | Buy Now |
|
Master Electronics | 4DB-R107-08-050=4DB SERIES - S RoHS: Compliant |
1680 Partner Stock |
|
$3.4100 / $5.0500 | Buy Now |
Part Details for 4DB-R107-08-050
4DB-R107-08-050 CAD Models
4DB-R107-08-050 Part Data Attributes
|
4DB-R107-08-050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4DB-R107-08-050
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4DB-R107-08-050
This table gives cross-reference parts and alternative options found for 4DB-R107-08-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4DB-R107-08-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546718-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 4DB-R107-08-050 vs 1546718-8 |
1546719-8 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 4DB-R107-08-050 vs 1546719-8 |
6-1437667-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4DB-R107-08-050 vs 6-1437667-8 |
7-1437667-6 | (7-1437667-6) 4DB-R108-08-085=4DB SERIES - S | TE Connectivity | 4DB-R107-08-050 vs 7-1437667-6 |
1546462-8 | Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4DB-R107-08-050 vs 1546462-8 |