Part Details for 4E24-P20-10PPM by Advanced Energy Industries Inc
Overview of 4E24-P20-10PPM by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 4E24-P20-10PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4E24-P20-10PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4E24-P20-10PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.1070 | Buy Now |
DISTI #
324-4E24P2010PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -4kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 10ppm/C Temperature Coefficient RoHS: Compliant | 1 |
|
$1,292.1500 / $1,320.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,047.4800 / $1,912.6900 | Buy Now |
Part Details for 4E24-P20-10PPM
4E24-P20-10PPM CAD Models
4E24-P20-10PPM Part Data Attributes
|
4E24-P20-10PPM
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
4E24-P20-10PPM
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |