Part Details for 4HVA24-N1-25PPM by Advanced Energy Industries Inc
Overview of 4HVA24-N1-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 4HVA24-N1-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4HVA24-N1-25PPM-ND
|
DigiKey | DC/DC CONVERTER -4000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,499.3200 | Buy Now |
DISTI #
4HVA24-N1-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 250uA 1W Chassis Mount - Bulk (Alt: 4HVA24-N1-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,328.2185 | Buy Now |
DISTI #
324-4HVA24-N1-25PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, 25ppm/ C Temperature Coefficient | 0 |
|
$1,499.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,466.2100 / $1,549.6100 | Buy Now |
Part Details for 4HVA24-N1-25PPM
4HVA24-N1-25PPM CAD Models
4HVA24-N1-25PPM Part Data Attributes
|
4HVA24-N1-25PPM
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
4HVA24-N1-25PPM
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |