Part Details for 4HVA24-N1-F-25PPM-SHV-5KV by UltraVolt Inc
Overview of 4HVA24-N1-F-25PPM-SHV-5KV by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM483EARZ-REEL | Analog Devices | 5KV RS-485 I.C. | |
ADM483EARZ | Analog Devices | 5KV RS-485 I.C. | |
ADUM2211SRWZ | Analog Devices | 5kV DUAL-CHANNEL DIGITAL ISOLA |
Price & Stock for 4HVA24-N1-F-25PPM-SHV-5KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006115609
|
Sager | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector, 25ppm/ C Temperat Min Qty: 1 | 0 |
|
$1,741.2500 / $1,778.2000 | Buy Now |