There are no models available for this part yet.
Overview of 4HVA24-N1-F-25PPM by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 4HVA24-N1-F-25PPM by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-4HVA24-N1-F-25PPM-ND
|
DigiKey | DC/DC CONVERTER -4000V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,685.6300 | Buy Now | |
DISTI #
4HVA24-N1-F-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 250uA 1W Chassis Mount - Bulk (Alt: 4HVA24-N1-F-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,493.2596 | Buy Now | |
DISTI #
324-4HVA24N1F25PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, -4000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, 25ppm/ C Temperature Coefficient | 0 |
|
$1,685.4700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,648.4000 / $1,742.1600 | Buy Now |