Part Details for 4LE24-P20-10PPM-LGH by Advanced Energy Industries Inc
Overview of 4LE24-P20-10PPM-LGH by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 4LE24-P20-10PPM-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4LE24-P20-10PPM-LGH-ND
|
DigiKey | DC/DC CONVERTER 4000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,358.6400 | Buy Now |
DISTI #
4LE24-P20-10PPM-LG
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4LE24-P20-10PPM-LG) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,203.5898 | Buy Now |
DISTI #
324-4LE24P2010PPMLGH
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/C Temperature Coefficient, LGH HVout connector RoHS: Compliant | 0 |
|
$1,358.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,328.6400 / $1,404.2100 | Buy Now |
Part Details for 4LE24-P20-10PPM-LGH
4LE24-P20-10PPM-LGH CAD Models
4LE24-P20-10PPM-LGH Part Data Attributes
|
4LE24-P20-10PPM-LGH
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
4LE24-P20-10PPM-LGH
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |