Part Details for 4LE24-P20-DAF-SHV by Advanced Energy Industries Inc
Overview of 4LE24-P20-DAF-SHV by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4LE24-P20-DAF-SHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4LE24-P20-DAF-SHV-ND
|
DigiKey | DC/DC CONVERTER 4000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,401.0900 | Buy Now |
DISTI #
4LE24-P20-DAF-SHV
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4LE24-P20-DAF-SHV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,220.3809 / $1,359.1024 | Buy Now |
DISTI #
324-4LE24P20DAFSHV
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV DC HVout, 20W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector | 0 |
|
$1,388.9100 / $1,400.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,253.0900 / $1,347.3400 | Buy Now |