Part Details for 4LE24-P20 by Advanced Energy Industries Inc
Overview of 4LE24-P20 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4LE24-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-4LE24-P20-ND
|
DigiKey | DC/DC CONVERTER 4000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,229.7400 | Buy Now |
DISTI #
4LE24-P20
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4LE24-P20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.1339 / $1,192.8904 | Buy Now |
DISTI #
324-4LE24-P20
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +4kV DC HVout, 20W, Chassis-mount, I10 differential interface RoHS: Compliant | 0 |
|
$1,219.0600 / $1,229.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,099.8400 / $1,182.5700 | Buy Now |
DISTI #
4LE24-P20
|
Avnet Americas | Module DC-DC 1-OUT 0V to 4000V 5mA 20W Chassis Mount - Bulk (Alt: 4LE24-P20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.1339 / $1,192.8904 | Buy Now |
Part Details for 4LE24-P20
4LE24-P20 CAD Models
4LE24-P20 Part Data Attributes:
|
4LE24-P20
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
4LE24-P20
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |