Part Details for 4LS1-4C by Honeywell Sensing and Control
Overview of 4LS1-4C by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4LS1-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ0695
|
Newark | Limit Switch |Honeywell 4LS1-4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 4LS1-4C
4LS1-4C CAD Models
4LS1-4C Part Data Attributes
|
4LS1-4C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4LS1-4C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, 9.15mm, Wire Terminal, Side Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 9.15 mm | |
Actuator Type | SIDE PLUNGER | |
Contact (AC) Max Rating R Load | .8A@480VAC | |
Contact Current(AC)-Max | 0.8 A | |
Contact Current(DC)-Max | 0.8 A | |
Contact (DC) Max Rating R Load | .8A@550VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 550 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 40.03 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -29 °C | |
Pre-Travel-Max | 2.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |