There are no models available for this part yet.
Overview of 4M-6 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4M-6 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4M-6
|
TTI | RF Connectors / Coaxial Connectors ATTENUATOR 2W DC-18GHZ 6DB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for 4M-6 by Spectrum Control
Part Data Attributes for 4M-6 by Spectrum Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W, USABLE TO 22 GHZ
|
Attenuation-Nom
|
6 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Terminal Finish
|
GOLD
|
VSWR-Max
|
1.35
|
Alternate Parts for 4M-6
This table gives cross-reference parts and alternative options found for 4M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4T-6 | Fixed Attenuator, 0MHz Min, 18000MHz Max, PACKAGE | Spectrum Control | 4M-6 vs 4T-6 |
M4M-6 | Fixed Attenuator, 0MHz Min, 18000MHz Max, PACKAGE | Spectrum Control | 4M-6 vs M4M-6 |
4M-6 | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR, PACKAGE | Cobham RFMW Solutions | 4M-6 vs 4M-6 |