Part Details for 4NC5115-2CC21 by Siemens
Overview of 4NC5115-2CC21 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NC5115-2CC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733168
|
RS | WINDOW-TYPE CT, PRI 75A, SEC 5A, 2.5VA , 4NC5115-2CC21 | Siemens 4NC5115-2CC21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$543.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$470.2000 / $497.6800 | Buy Now |
DISTI #
4NC5115-2CC21
|
TME | Transformer: current, Iin: 75A, 2.5VA, Body dim: 75.3x60x66.1mm Min Qty: 1 | 0 |
|
$48.7100 / $52.4600 | RFQ |