Part Details for 4NC5222-2CE21 by Siemens
Overview of 4NC5222-2CE21 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NC5222-2CE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733171
|
RS | WINDOW-TYPE, CURRENT TRANF.,PRI 200/A,5VA , 4NC5222-2CE21 | Siemens 4NC5222-2CE21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$485.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$420.0500 / $444.5900 | Buy Now |
DISTI #
4NC5222-2CE21
|
TME | Current transformer, Iin: 200A, 5VA, Body dim: 78.4x60.6x67.6mm Min Qty: 1 | 0 |
|
$47.0600 / $50.6800 | RFQ |