Part Details for 4NC5441-2DN21 by Siemens
Overview of 4NC5441-2DN21 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4NC5441-2DN21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4NC5441-2DN21
|
TME | Current transformer, Iin: 3000A, 30VA, 127.5x112x84.1mm, 720VAC Min Qty: 1 | 0 |
|
$112.4100 / $121.0500 | RFQ |