Part Details for 4NT1-7 by Honeywell Sensing and Control
Overview of 4NT1-7 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KN4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / | |
GN4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, SSP, / | |
KA4F4N-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Price & Stock for 4NT1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B8016
|
Newark | Switch, Toggle, 4Pdt, 18A, 277V, Switch Operation:(On)-Off-(On), Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4NT1-7 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5600 | Buy Now |
DISTI #
785-4NT1-7
|
Mouser Electronics | Toggle Switches 4PDT (ON)-OFF-(ON) Screw Term RoHS: Compliant | 50 |
|
$63.5800 / $76.4700 | Buy Now |
DISTI #
70119185
|
RS | Toggle Switch, IP67, IP68 4PDT Momentary, 18 A @ 28 VDC, NT Series | Honeywell 4NT1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7500 / $78.5300 | RFQ |
DISTI #
4NT1-7
|
TTI | Toggle Switches 4PDT (ON)-OFF-(ON) Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$53.3900 / $75.8200 | Buy Now |
DISTI #
4NT1-7
|
TME | Switch: toggle, Pos: 3, 4P3T, (ON)-OFF-(ON), 6A/230VAC, 18A/28VDC Min Qty: 25 | 0 |
|
$72.6500 / $81.0300 | RFQ |
|
Powell Electronics | TOGGLES & ROCKERS Min Qty: 1 | 28 |
|
$121.7000 / $248.3500 | Buy Now |
DISTI #
C1S315200122013
|
Chip1Stop | Switch Toggle (ON) OFF (ON) 4PDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads Automotive RoHS: Compliant | 2 |
|
$74.7000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (Mom. On - Off - Mom. On), Screw Terminal, Standard Lever RoHS: Compliant |
39 In Stock 100 On Order |
|
$53.3900 / $76.3100 | Buy Now |
Part Details for 4NT1-7
4NT1-7 CAD Models
4NT1-7 Part Data Attributes
|
4NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4NT1-7
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 33.4 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 41.6 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |