Part Details for 4P050F35CST by CTS Corporation
Overview of 4P050F35CST by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for 4P050F35CST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.5000 | Buy Now |
Part Details for 4P050F35CST
4P050F35CST CAD Models
4P050F35CST Part Data Attributes
|
4P050F35CST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
4P050F35CST
CTS Corporation
Series - Fundamental Quartz Crystal, 25MHz Nom, HC-49/US-SM, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.0XB4.95XH5.2 (mm)/L0.512XB0.195XH0.205 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 4P050F35CST
This table gives cross-reference parts and alternative options found for 4P050F35CST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4P050F35CST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q-25.000000M-HC49U-F-30-50-B-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-B-SR-TR |
SM13TA-SR-25.0M | Series - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE, CERAMIC PACKAGE-4 | Pletronics Inc | 4P050F35CST vs SM13TA-SR-25.0M |
Q-25.000000M-HC49U-F-30-50-D-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-D-SR-TR |
Q-25.000000M-HC49U-F-30-50-F-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-F-SR-TR |
SM13TAH-SR-25.0M | Series - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE, CERAMIC PACKAGE-4 | Pletronics Inc | 4P050F35CST vs SM13TAH-SR-25.0M |
Q-25.000000M-HC49U-F-30-50-G-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-G-SR-TR |
SM13TAE-SR-25.0M | Series - Fundamental Quartz Crystal, 25MHz Nom, LEAD FREE, CERAMIC PACKAGE-4 | Pletronics Inc | 4P050F35CST vs SM13TAE-SR-25.0M |
Q-25.000000M-HC49U-F-30-50-E-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-E-SR-TR |
Q-25.000000M-HC49U-F-30-50-A-SR-TR | Series - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | auris GmbH | 4P050F35CST vs Q-25.000000M-HC49U-F-30-50-A-SR-TR |
GSX-11/352SF25.0MHZ | Series - Fundamental Quartz Crystal, 25MHz Nom, | Golledge Electronics Ltd | 4P050F35CST vs GSX-11/352SF25.0MHZ |