Part Details for 4PCR-03-006 by TE Connectivity
Overview of 4PCR-03-006 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCR-03-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7613
|
Newark | 4Pcr-03-006=4Pcr Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4PCR-03-006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
67T1864
|
Newark | 4Pcr-03-006=4Pcr Assembly |Buchanan Te Connectivity 4PCR-03-006 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
4PCR-03-006-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 4000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1377 | Buy Now |
DISTI #
4PCR-03-006
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole - Bulk (Alt: 4PCR-03-006) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Bulk | 2800 |
|
$0.5453 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant |
8770 Partner Stock |
|
$0.8750 / $1.0600 | Buy Now |
DISTI #
84020182
|
Verical | Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 8770 |
|
$1.0700 / $1.3100 | Buy Now |
DISTI #
2-1437648-0
|
TTI | Barrier Terminal Blocks 4PCR-03-006=4PCR ASY Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 2000 In Stock |
|
$0.9300 | Buy Now |
DISTI #
C1S757100395890
|
Chip1Stop | Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole Package RoHS: Compliant | 8770 |
|
$1.1200 / $1.3900 | Buy Now |
|
Master Electronics | Conn Barrier Strip 3 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant |
8770 Partner Stock |
|
$0.8750 / $1.0600 | Buy Now |
Part Details for 4PCR-03-006
4PCR-03-006 CAD Models
4PCR-03-006 Part Data Attributes
|
4PCR-03-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCR-03-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |