Part Details for 4PCV-03-006 by TE Connectivity
Overview of 4PCV-03-006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-03-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3980
|
Newark | 4Pcv-03-006=4Pcv Assembly |Buchanan Te Connectivity 4PCV-03-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3610 |
|
$1.7000 / $2.5500 | Buy Now |
DISTI #
73C5288
|
Newark | 4Pcv-03-006=4Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4PCV-03-006 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
A114109-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
676 In Stock |
|
$1.5264 / $2.6600 | Buy Now |
DISTI #
6-1437648-1
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 6-1437648-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 43 |
|
$1.2055 / $1.4507 | Buy Now |
DISTI #
571-614376481
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER .325" 3P RoHS: Compliant | 4701 |
|
$1.3300 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
4314 In Stock |
|
$1.2400 / $2.4300 | Buy Now |
DISTI #
6-1437648-1
|
TTI | Barrier Terminal Blocks 4PCV-03-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 1800 Container: Each | Americas - 0 |
|
$1.3200 | Buy Now |
DISTI #
6-1437648-1
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 6-1437648-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 43 |
|
$1.2055 / $1.4507 | Buy Now |
DISTI #
6-1437648-1
|
Avnet Americas | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 6-1437648-1) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 43 |
|
$1.2055 / $1.4507 | Buy Now |
DISTI #
TE Connectivity 4PCV-03-006
|
PEI Genesis | Barrier Strip Terminal Block | 5185 |
|
Buy Now |
Part Details for 4PCV-03-006
4PCV-03-006 CAD Models
4PCV-03-006 Part Data Attributes
|
4PCV-03-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-03-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |