Part Details for 4PCV-03-008 by TE Connectivity
Overview of 4PCV-03-008 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-03-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4PCV-03-008-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 45 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
1278 In Stock |
|
$1.6400 / $1.7400 | Buy Now |
DISTI #
A114110-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.325" Min Qty: 45 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5252 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
1333 In Stock |
|
$1.2000 / $2.0800 | Buy Now |
DISTI #
TE Connectivity 4PCV-03-008
|
PEI Genesis | Barrier Strip Terminal Block | 1333 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
1333 In Stock |
|
$1.2000 / $2.0800 | Buy Now |
Part Details for 4PCV-03-008
4PCV-03-008 CAD Models
4PCV-03-008 Part Data Attributes
|
4PCV-03-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-03-008
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |