Part Details for 4PCV-06-009 by TE Connectivity
Overview of 4PCV-06-009 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-06-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Barrier Strip - 6 Circuits - 0.325” [8.26] Pitch - Printed Circuit Pin - Vertical - #4-40 on .325" Centers. RoHS: Compliant |
425 In Stock |
|
$5.7300 / $20.4500 | Buy Now |
|
Master Electronics | Connector Barrier Strip - 6 Circuits - 0.325” [8.26] Pitch - Printed Circuit Pin - Vertical - #4-40 on .325" Centers. RoHS: Compliant |
425 In Stock |
|
$5.7300 / $20.4500 | Buy Now |
Part Details for 4PCV-06-009
4PCV-06-009 CAD Models
4PCV-06-009 Part Data Attributes
|
4PCV-06-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-06-009
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |