-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6454
|
Newark | Terminal Block, Barrier, 8 Position, 22-12Awg, Pitch Spacing:8.25Mm, No. Of Rows:1 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 4PCV-08-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1542 |
|
$2.5700 | Buy Now |
DISTI #
A114596-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.325" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1600 In Stock |
|
$3.4119 / $5.2400 | Buy Now |
DISTI #
571-914376481
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER .325" 8P RoHS: Compliant | 1955 |
|
$3.0200 / $4.2100 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$2.5400 / $4.6800 | Buy Now |
DISTI #
78951339
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1542 |
|
$3.3122 / $4.0472 | Buy Now |
DISTI #
63312768
|
Verical | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2229 | Americas - 61 |
|
$3.0950 | Buy Now |
DISTI #
9-1437648-1
|
TTI | Barrier Terminal Blocks 4PCV-08-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7050 In Stock |
|
$3.4000 / $3.6400 | Buy Now |
DISTI #
C1S114400595438
|
Chip1Stop | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 61 |
|
$2.9900 / $3.7800 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 0 |
|
$2.5400 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4PCV-08-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-08-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |