Part Details for 4PCV-09-006 by TE Connectivity
Overview of 4PCV-09-006 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-09-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C8282
|
Newark | 4Pcv-09-006=4Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4PCV-09-006 RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 | Buy Now |
DISTI #
1437649-1-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.325" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2141 In Stock |
|
$4.9876 / $8.8000 | Buy Now |
DISTI #
571-14376491
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER .325" 9P RoHS: Compliant | 0 |
|
$4.9000 / $5.0200 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
16 In Stock |
|
$0.6650 / $0.9350 | Buy Now |
DISTI #
1437649-1
|
TTI | Barrier Terminal Blocks 4PCV-09-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 675 Package Multiple: 135 Container: Each | Americas - 0 |
|
$3.9300 / $4.6900 | Buy Now |
DISTI #
AMP1437649-1
|
Interstate Connecting Components | 4PCV-09-0064PCV ASSEMBLY | 0 |
|
$4.3897 / $5.7716 | Buy Now |
|
Master Electronics | Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
16 In Stock |
|
$0.6650 / $0.9350 | Buy Now |
Part Details for 4PCV-09-006
4PCV-09-006 CAD Models
4PCV-09-006 Part Data Attributes
|
4PCV-09-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-09-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |