There are no models available for this part yet.
Overview of 4PCV-10-008 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4PCV-10-008 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8763
|
Newark | 4Pcv-10-008=4Pcv Assembly |Buchanan Te Connectivity 4PCV-10-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $12.2400 | Buy Now | |
DISTI #
2266-4PCV-10-008-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.325" Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$8.4100 | Buy Now | |
DISTI #
4PCV-10-008-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.325" Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4930 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
575 In Stock |
|
$4.6800 / $7.9500 | Buy Now | ||
DISTI #
51575232
|
Verical | Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 485 |
|
$6.2010 / $10.3350 | Buy Now | |
DISTI #
17481383
|
Verical | Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 89 |
|
$6.6400 / $7.8800 | Buy Now | |
DISTI #
C1S757100497000
|
Chip1Stop | Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant | 89 |
|
$7.7300 / $9.2400 | Buy Now | |
Master Electronics | Conn Barrier Strip 10 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
575 In Stock |
|
$4.6800 / $7.9500 | Buy Now |
CAD Models for 4PCV-10-008 by TE Connectivity
Part Data Attributes for 4PCV-10-008 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
19 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
20 A
|
Rated Voltage
|
150 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 4PCV-10-008
This table gives cross-reference parts and alternative options found for 4PCV-10-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4PCV-10-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4PCV-10-008 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 4PCV-10-008 vs 4PCV-10-008 |