Part Details for 4PCV-18-006 by TE Connectivity
Overview of 4PCV-18-006 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4PCV-18-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7636
|
Newark | 4Pcv-18-006=4Pcv Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 4PCV-18-006 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 | Buy Now |
DISTI #
2266-4PCV-18-006-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.325" Min Qty: 10 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
7830 In Stock |
|
$6.6000 / $7.1400 | Buy Now |
DISTI #
4PCV-18-006-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.325" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8410 | Buy Now |
DISTI #
2-1437649-9
|
Avnet Americas | Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 25A/Contact - Bulk (Alt: 2-1437649-9) RoHS: Compliant Min Qty: 5040 Package Multiple: 5040 Container: Bulk | 0 |
|
$5.8877 / $6.4485 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
8170 In Stock |
|
$5.9200 / $18.4700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 18 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
8170 In Stock |
|
$5.9200 / $18.4700 | Buy Now |
Part Details for 4PCV-18-006
4PCV-18-006 CAD Models
4PCV-18-006 Part Data Attributes
|
4PCV-18-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4PCV-18-006
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 4PCV-18-006
This table gives cross-reference parts and alternative options found for 4PCV-18-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4PCV-18-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4PCV-18-006 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 4PCV-18-006 vs 4PCV-18-006 |