Part Details for 4QS-9200 by O-Z Gedney
Overview of 4QS-9200 by O-Z Gedney
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200JRSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200JRSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9689-2000EBZ | Analog Devices | Eval Bd for AD9689-2000 |
Price & Stock for 4QS-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K0495
|
Newark | 2 In 90D Lfmc Conn |Oz Gedney 4QS-9200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0800 / $190.1300 | Buy Now |