Part Details for 4RCD0124KC0ATGI by Renesas Electronics Corporation
Overview of 4RCD0124KC0ATGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4RCD0124KC0ATGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4RCD0124KC0ATGI-ND
|
DigiKey | FCCSP 13.50X8.00X1.40 MM, 0.65MM Min Qty: 510 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1805 | Buy Now |
DISTI #
4RCD0124KC0ATGI
|
Avnet Americas | RDC Gen 1 DDR4 1.2V VDD 32-Bit 1:2 Register Command Tray - Trays (Alt: 4RCD0124KC0ATGI) RoHS: Compliant Min Qty: 510 Package Multiple: 170 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$11.4300 / $13.0500 | Buy Now |
DISTI #
972-4RCD0124KC0ATGI
|
Mouser Electronics | Clock Drivers & Distribution 4RCD0124KC0 DDR4 REGISTER RoHS: Compliant | 0 |
|
$13.1800 / $19.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 170 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$10.9800 | Buy Now |
|
Future Electronics | RDC Gen 1 DDR4 1.2V VDD 32-Bit 1:2 Register Command Tray RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 170 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$10.9800 | Buy Now |
DISTI #
4RCD0124KC0ATGI
|
Avnet Silica | (Alt: 4RCD0124KC0ATGI) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 4RCD0124KC0ATGI
4RCD0124KC0ATGI CAD Models
4RCD0124KC0ATGI Part Data Attributes
|
4RCD0124KC0ATGI
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
4RCD0124KC0ATGI
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |