-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3878
|
Newark | Power Outlet Strip, 4 Outlet, 15A, 120V, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Product Range:-, Body Material:Metal, Colour:Beige Rohs Compliant: Na |Eaton Tripp Lite 4SPDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$29.4400 | Buy Now |
DISTI #
TL323-ND
|
DigiKey | POWER STRIP 7.38"15A 4OUT 6'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
983 In Stock |
|
$33.8224 / $41.9600 | Buy Now |
DISTI #
4SPDX
|
Avnet Americas | WABER BY TRIPP LITE 4-OUTLET POWER STRIP WITH 6-FT. CORD - Bulk (Alt: 4SPDX) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-4SPDX
|
Mouser Electronics | Power Outlet Strips MTL-DPLX,MTL HSNG,4 OUT,A RoHS: Compliant | 0 |
|
$33.8200 / $41.9600 | Order Now |
|
Onlinecomponents.com | PDU Outlet Strip RoHS: Compliant |
14 In Stock |
|
$34.3600 / $44.7100 | Buy Now |
DISTI #
67513751
|
Verical | Waber Power Strip 4-Outlet Industrial 5-15R 5-15P 6ft Cord RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2247 | Americas - 13 |
|
$52.2323 / $56.5949 | Buy Now |
|
NAC | 4 OUTLET INDUSTRIAL POWER STRIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | PDU Outlet Strip RoHS: Compliant |
14 In Stock |
|
$34.3600 / $44.7100 | Buy Now |
|
Neutron USA | Tripp Lite Waber 4 Outlets Power Strip | 50 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy