-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2311
|
Newark | Switch, Toggle, 4Pdt, 15A, 277V, Switch Operation:On-On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$107.9400 / $117.0200 | Buy Now |
DISTI #
46AJ2072
|
Newark | Sealed Oi Switch Ms27406-1/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8500 / $122.3700 | Buy Now |
DISTI #
480-2215-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
50 In Stock |
|
$118.4862 / $147.0300 | Buy Now |
DISTI #
785-4TL1-12
|
Mouser Electronics | Toggle Switches 4 Pole 3 Positions Standard Lever RoHS: Compliant | 68 |
|
$102.7700 | Buy Now |
DISTI #
70119196
|
RS | Toggle Switch 4PDT Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount | Honeywell 4TL1-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 55 |
|
$64.2400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Standard Lever, Military Part Number MS27406-1 RoHS: Compliant |
171 In Stock |
|
$100.2800 / $111.4900 | Buy Now |
DISTI #
4TL1-12
|
TTI | Toggle Switches 4 Pole 3 Positions Standard Lever Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$67.9600 / $71.3600 | Buy Now |
DISTI #
4TL1-12
|
TME | Switch: toggle, Pos: 3, 4PDT, ON-ON-ON, 6A/230VAC, 20A/28VDC, IP67 Min Qty: 1 | 2 |
|
$175.3200 | Buy Now |
DISTI #
Honeywell 4TL1-12
|
PEI Genesis | TOG Swi 4PST Latched 20A 28VDC | 0 |
|
Buy Now | |
DISTI #
4830994
|
element14 Asia-Pacific | SWITCH, TOGGLE, 4PDT, 15A, 277V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$144.6206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TL1-12
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-12
Honeywell Sensing and Control
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Manufacturer Series | 4TL1-12 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |