Part Details for 4TL1-12A by Honeywell Sensing and Control
Overview of 4TL1-12A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2073
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.3900 / $170.4600 | Buy Now |
DISTI #
27C8004
|
Newark | Switch, Toggle, 4Pdt, 20A, 277V, Switch Operation:On-On-On, Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-12A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.6000 | Buy Now |
DISTI #
480-3456-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
85 In Stock |
|
$135.4808 / $186.2900 | Buy Now |
DISTI #
785-4TL1-12A
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Compliant | 48 |
|
$127.9800 / $134.3700 | Buy Now |
DISTI #
70119793
|
RS | Toggle Switch 4PDT Maintained, 15 A at 115 V ac, 20 A at 28 V dc, Panel Mount | Honeywell 4TL1-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$89.8600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Three Positions), Military Part Number MS27409-1A RoHS: Compliant |
61 In Stock |
|
$112.0900 / $115.0200 | Buy Now |
DISTI #
4TL1-12A
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 132 In Stock |
|
$109.7300 / $118.7800 | Buy Now |
DISTI #
4TL1-12A
|
TME | Switch: toggle, Pos: 3, SPDT x4, ON-ON-ON, 6A/230VAC, 20A/28VDC Min Qty: 10 | 0 |
|
$149.8700 / $167.1800 | RFQ |
DISTI #
Honeywell 4TL1-12A
|
PEI Genesis | TOG Swi 4PDT Latched 20A 28VDC | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 1 |
|
$92.3100 / $142.0100 | Buy Now |
Part Details for 4TL1-12A
4TL1-12A CAD Models
4TL1-12A Part Data Attributes
|
4TL1-12A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-12A
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |