Part Details for 4TL1-12B by Honeywell Sensing and Control
Overview of 4TL1-12B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2386
|
Newark | Sealed Oi Switch Ms27409-1B |Honeywell 4TL1-12B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.2300 / $151.9900 | Buy Now |
DISTI #
4TL1-12B-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8138 | Buy Now |
DISTI #
785-4TL1-12B
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$134.8100 | Order Now |
DISTI #
71323892
|
RS | Toggles & Rockers | Honeywell 4TL1-12B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$183.8400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Keyway Side), Military Part Number MS27409-1B RoHS: Compliant | 0 |
|
$119.3500 / $318.5200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Keyway Side), Military Part Number MS27409-1B RoHS: Compliant | 0 |
|
$119.3500 / $318.5200 | Buy Now |
Part Details for 4TL1-12B
4TL1-12B CAD Models
4TL1-12B Part Data Attributes:
|
4TL1-12B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-12B
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |