Part Details for 4TL1-12E by Honeywell Sensing and Control
Overview of 4TL1-12E by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W2388
|
Newark | Sealed Oi Switch |Honeywell 4TL1-12E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.3600 / $159.5600 | Buy Now |
DISTI #
480-3457-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.9634 | Buy Now |
DISTI #
785-4TL1-12E
|
Mouser Electronics | Toggle Switches 4PDT 20A 277VAC 250VDC TOGGLE SW RoHS: Compliant | 0 |
|
$123.9600 | Order Now |
DISTI #
71323894
|
RS | Toggles & Rockers | Honeywell 4TL1-12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$192.9900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27409-1E RoHS: Compliant |
96 In Stock |
|
$186.3800 / $192.0300 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 1 |
|
$88.6400 / $136.3700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS27409-1E RoHS: Compliant |
96 In Stock |
|
$186.3800 / $192.0300 | Buy Now |
Part Details for 4TL1-12E
4TL1-12E CAD Models
4TL1-12E Part Data Attributes
|
4TL1-12E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-12E
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |