4TL1-1D
Description: Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded

Overview of 4TL1-1D by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 4TL1-1D by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 88W2380
Newark Sealed Oi Switch |Honeywell 4TL1-1D RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $125.0100
  • 100 $117.8000
$117.8000 / $125.0100 Buy Now
DISTI # 4TL1-1D-ND
DigiKey SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 72 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $96.1560
$96.1560 Buy Now
DISTI # 785-4TL1-1D
Mouser Electronics Toggle Switches SEALED OI RoHS: Compliant 0
  • 50 $205.9900
$205.9900 Order Now
DISTI # 71323914
RS Toggles & Rockers | Honeywell 4TL1-1D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk 0
  • 50 $120.2000
$120.2000 RFQ
Onlinecomponents.com MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-21D RoHS: Compliant 7 In Stock
  • 1 $143.4800
  • 5 $124.4000
  • 10 $116.8700
  • 13 $115.1200
  • 25 $112.3600
  • 38 $110.6800
  • 50 $109.0200
$109.0200 / $143.4800 Buy Now
Master Electronics MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24660-21D RoHS: Compliant 7 In Stock
  • 1 $143.4800
  • 5 $124.4000
  • 10 $116.8700
  • 13 $115.1200
  • 25 $112.3600
  • 38 $110.6800
  • 50 $109.0200
$109.0200 / $143.4800 Buy Now

CAD Models for 4TL1-1D by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4TL1-1D by Honeywell Sensing and Control

4TL1-1D
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Honeywell
Actuator Type
STANDARD LEVER
Body Breadth
33.53 mm
Body Height
34.29 mm
Body Length or Diameter
41.66 mm
Contact (AC) Max Rating R Load
15A@115VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Mounting Feature
PANEL MOUNT-THREADED
Sealing
DUST PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 4TL1-1D
    Honeywell Sensing and Control
    Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
    VS

Related Parts for 4TL1-1D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4TL1-1D by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4TL1-1D by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 4TL1-1D would you like to use for your alert(s)?
  • Please alert me when 4TL1-1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4TL1-1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4TL1-1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4TL1-1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4TL1-1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4TL1-1D by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: