Part Details for 4TL1-6 by Honeywell Sensing and Control
Overview of 4TL1-6 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2083
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 4TL1-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$80.0900 / $101.6600 | Buy Now |
DISTI #
99Y4461
|
Newark | Toggle Sw, 4Pst, 18A, 28Vdc, Panel, Switch Operation:(On)-Off, Contact Configuration:4Pst, Illumination:Non Illuminated, Product Range:Micro Switch Tl Series, Switch Mounting:Panel Mount, Contact Current Max:18A Rohs Compliant: Yes |Honeywell 4TL1-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4400 / $109.9100 | Buy Now |
DISTI #
480-3467-ND
|
DigiKey | SWITCH TOGGLE 4PST-NO 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
18 In Stock |
|
$22.0380 / $23.6600 | Buy Now |
DISTI #
785-4TL1-6
|
Mouser Electronics | Toggle Switches Toggle SW 4PDT 2POS Standard Lever RoHS: Compliant | 39 |
|
$79.3000 / $106.2800 | Buy Now |
DISTI #
70330891
|
RS | Toggle Switch, 4PST, Screw Terminals, Std Lever, MS24525-30 | Honeywell 4TL1-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4300 / $92.7000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24525-30 RoHS: Compliant |
144 In Stock |
|
$77.2800 / $93.7600 | Buy Now |
DISTI #
Honeywell 4TL1-6
|
PEI Genesis | TOG Swi 4PST Momentary 18A 28V | 85 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24525-30 RoHS: Compliant |
144 In Stock |
|
$77.2800 / $93.7600 | Buy Now |
Part Details for 4TL1-6
4TL1-6 CAD Models
4TL1-6 Part Data Attributes
|
4TL1-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-6
Honeywell Sensing and Control
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |