Part Details for 4TL1-7 by Honeywell Sensing and Control
Overview of 4TL1-7 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2016
|
Newark | Switch, Toggle, 4Pdt, 10A, 277V, Switch Operation:(On)-Off-(On), Contact Configuration:4Pdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:18A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$76.7600 | Buy Now |
DISTI #
480-2219-ND
|
DigiKey | SWITCH TOGGLE 4PDT 10A 125V Min Qty: 1 Lead time: 88 Weeks Container: Bulk |
21 In Stock |
|
$81.5500 / $81.8000 | Buy Now |
DISTI #
785-4TL1-7
|
Mouser Electronics | Toggle Switches 4PDT (ON)-OFF-(ON) Screw Term RoHS: Compliant | 44 |
|
$78.3200 / $81.5400 | Buy Now |
DISTI #
70119197
|
RS | Toggle Switch 4PDT (On)-Off-(On) 18 A at 28 V dc Panel Mount, TL Series | Honeywell 4TL1-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks, 0 Days Container: Bulk | 621 |
|
$83.1800 / $97.8600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24525-27 RoHS: Compliant |
9 In Stock 100 On Order |
|
$73.3900 / $81.1400 | Buy Now |
DISTI #
4TL1-7
|
TTI | Toggle Switches 4PDT (ON)-OFF-(ON) Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 179 In Stock |
|
$72.8400 / $80.4200 | Buy Now |
DISTI #
4TL1-7
|
TME | Switch: toggle, Pos: 3, 4PDT, (ON)-OFF-(ON), 6A/230VAC, 18A/28VDC Min Qty: 1 | 10 |
|
$86.0100 / $88.7000 | Buy Now |
|
Powell Electronics | Military Grade Toggle Switch Min Qty: 1 | 100 |
|
$54.7500 / $72.1800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24525-27 RoHS: Compliant |
9 In Stock 100 On Order |
|
$73.3900 / $81.1400 | Buy Now |
Part Details for 4TL1-7
4TL1-7 CAD Models
4TL1-7 Part Data Attributes
|
4TL1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL1-7
Honeywell Sensing and Control
Toggle Switch, 4PDT, (on)-off-(on), Momentary, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 34 deg | |
Actuator Length | 0.68 inch | |
Actuator Type | LOCKING LEVER | |
Additional Feature | UL, CSA CERTIFIED | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |