Part Details for 4TL887-3 by Honeywell Sensing and Control
Overview of 4TL887-3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4TL887-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5996
|
Newark | "switch, Toggle " |Honeywell 4TL887-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.9300 / $234.4600 | Buy Now |
DISTI #
480-4TL887-3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.1514 | Buy Now |
DISTI #
785-4TL887-3
|
Mouser Electronics | Toggle Switches "SWITCH, TOGGLE " RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$189.9200 / $520.2300 | Buy Now | |
|
Master Electronics | 0 |
|
$189.9200 / $520.2300 | Buy Now |
Part Details for 4TL887-3
4TL887-3 CAD Models
4TL887-3 Part Data Attributes
|
4TL887-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL887-3
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Screw Terminal, Locking Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |