Part Details for 4TL887-51E by Honeywell Sensing and Control
Overview of 4TL887-51E by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4TL887-51E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T0693
|
Newark | Sealed Operator Control |Honeywell 4TL887-51E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.2400 / $271.9300 | Buy Now |
DISTI #
4TL887-51E-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$211.2638 | Buy Now |
DISTI #
785-4TL887-51E
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$258.9800 | Order Now |
DISTI #
71323976
|
RS | Toggles & Rockers | Honeywell 4TL887-51E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$324.1200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked In Center Position) RoHS: Compliant | 0 |
|
$220.2700 / $603.3800 | Buy Now |
DISTI #
4TL887-51E
|
TTI | Toggle Switches SEALED OI Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$220.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position, Half Throw (On - Mom. On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked In Center Position) RoHS: Compliant | 0 |
|
$220.2700 / $603.3800 | Buy Now |
Part Details for 4TL887-51E
4TL887-51E CAD Models
4TL887-51E Part Data Attributes
|
4TL887-51E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
4TL887-51E
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |