Part Details for 4TP216-70 by Honeywell Sensing and Control
Overview of 4TP216-70 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4TP216-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3502
|
Newark | Sealed Operator Control |Honeywell 4TP216-70 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.5600 / $249.9800 | Buy Now |
DISTI #
480-4TP216-70-ND
|
DigiKey | SWITCH ROCKER 4PDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.3952 | Buy Now |
DISTI #
785-4TP216-70
|
Mouser Electronics | Rocker Switches (ON)-ON-(ON) 10A Wht Button 250VAC RoHS: Compliant | 0 |
|
$228.1600 | Order Now |
DISTI #
70119038
|
RS | Rocker Switch, White Translucent Button, Above Panel, (ON)-ON-(ON), L191 | Honeywell 4TP216-70 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
$240.3600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
35 In Stock |
|
$207.3100 / $232.7000 | Buy Now |
DISTI #
4TP216-70
|
TTI | Rocker Switches (ON)-ON-(ON) 10A Wht Button 250VAC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$215.5600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic RoHS: Compliant |
35 In Stock |
|
$207.3100 / $232.7000 | Buy Now |