-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4TPE220MBB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8758
|
Newark | Tantalum Capacitor, 220Uf, 4V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B2, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 4TPE220MBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1890 | Buy Now |
DISTI #
85AJ8815
|
Newark | Tantalum Capacitor, 220Uf, 4V, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:B2, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Panasonic 4TPE220MBB RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5960 / $0.6970 | Buy Now |
DISTI #
72476546
|
RS | Solid Polymer Tantalum Capacitor, SMD, 4 V +/- 20%, 220uF, POSCAP Series Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 | RFQ |
DISTI #
4TPE220MBB-BULK
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, TPE, SMD, ±20%, -55÷105°C Min Qty: 10 | 50 |
|
$0.9000 / $1.0300 | Buy Now |
DISTI #
4TPE220MBB
|
TME | Capacitor: tantalum-polymer, 220uF, 4VDC, TPE, SMD, ±20%, -55÷105°C Min Qty: 1 | 0 |
|
$0.6600 / $1.5900 | RFQ |
DISTI #
4TPE220MBB
|
Avnet Abacus | Tantalum Polymer Capacitor 220 uF 4 V 20 B2 70 mohm 1411 352820 Metric - Tape and Reel (Alt: 4TPE220MBB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4TPE220MBB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4TPE220MBB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 950 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 4TPE220MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4TPE220MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520B227M004ATE035 | KEMET Corporation | $0.7429 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 4TPE220MBB vs T520B227M004ATE035 |
NTP227M4TRB(25)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 4TPE220MBB vs NTP227M4TRB(25)F |
NTPS227M4B(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE220MBB vs NTPS227M4B(35)F |
T520B227M004AME035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE220MBB vs T520B227M004AME035 |
NTP227M4TRB(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 4TPE220MBB vs NTP227M4TRB(35)F |
T543B227M004AKW045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | 4TPE220MBB vs T543B227M004AKW045 |
TA4R0PCJ227MBR0055 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 4TPE220MBB vs TA4R0PCJ227MBR0055 |
T520B227M004AHE070C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | 4TPE220MBB vs T520B227M004AHE070C-7280 |
T543B227M004AKW0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | 4TPE220MBB vs T543B227M004AKW0707280 |
T543B227M004AKE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | 4TPE220MBB vs T543B227M004AKE070 |