Part Details for 4US1R202M2RN by SPC Multicomp
Overview of 4US1R202M2RN by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4US1R202M2RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2278
|
Newark | Switch, Rocker, Spdt, 20V, Black, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Through Hole, Actuator/Cap Colour:Black, Product Range:4U Series, Contact Current Ac Max:- Rohs Compliant: Yes |Multicomp Pro 4US1R202M2RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$2.4500 / $3.0700 | Buy Now |
|
Quest Components | SWITCH, LEVER, SUB-MINIATURE,ON-ON,NON ILLUMINATED ACTUATOR / CAP COLOR:BLACK CIRCUITRY:SPDT BODY HIEGHT:7MM | 284 |
|
$1.3845 / $3.1950 | Buy Now |